
* Images are for reference only
UF2M_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- UF2M_R1_00001
- JLCPCB Part #
- C2919049
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1.7V@2A 1kV 1uA@1kV 2A Independent DO-214AA(SMB) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1676
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 1676
In-stock Item Pricing
Qty Unit Price
1+
$0.0853
50+
$0.0684
150+
$0.0599
800+
$0.0514
2400+
$0.0464
4800+
$0.0438
Related Products
Welcome back, may I help you?