This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PE4212CS_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
PE4212CS_R1_00001
JLCPCB Part #
C6143470
Package
SOD-323
Description
-55℃~+150℃ 1 120pF 12V 15.5V 24V 500nA ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 83

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1086
200+ $0.0433
500+ $0.0419
1000+ $0.0412

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons