
* Images are for reference only
UF1G
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- UF1G
- JLCPCB Part #
- C2992474
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1 Independent 1.4V@1A 1A 1uA 30A 400V 50ns SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.1067
50+
$0.0843
150+
$0.0732
800+
$0.0619
2400+
$0.0553
4800+
$0.0519
Related Products
Welcome back, may I help you?