
* Images are for reference only
P6SMBJ17A-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- P6SMBJ17A-AU_R1_000A1
- JLCPCB Part #
- C6949114
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 17V 18.9V 1uA 21.7A@10/1000us 27.6V 600W@10/1000us TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 85600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2773
200+
$0.1107
500+
$0.1070
1000+
$0.1052
Related Products