
* Images are for reference only
UNR221E00L
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- UNR221E00L
- JLCPCB Part #
- C5979411
- Package
- TO-236-3(SOT-23-3)
- Description
- 1 NPN (Pre-Biased) 100mA 200mW 50V 60 TO-236-3(SOT-23-3) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1116
1000+
$0.0445
2500+
$0.0431
5000+
$0.0423
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?