
* Images are for reference only
UNR221D00L
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- UNR221D00L
- JLCPCB Part #
- C19508287
- Package
- TO-236-3(SOT-23-3)
- Description
- 100mA 200mW 4.7 50V TO-236-3(SOT-23-3) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1122
1000+
$0.0448
2500+
$0.0434
5000+
$0.0426
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?