
* Images are for reference only
TXS2SS-L-24V-Z
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- TXS2SS-L-24V-Z
- JLCPCB Part #
- C2153423
- Package
- SMD,7.4x15mm
- Description
- -40℃~+70℃ 110V@DC 1A 2 Form C: 2C (DPDT-CO) 24V 5ms 5ms Silver + Gold Plated Single Coil SMD,7.4x15mm Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1389
10+
$2.6893
30+
$2.4218
100+
$2.1511
Welcome back, may I help you?