
* Images are for reference only
TN5D61A-HB11-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- TN5D61A-HB11-E
- JLCPCB Part #
- C17210516
- Package
- TO-220F
- Description
- -10℃~+85℃ 1 150kHz 30V~48V 5A Buck Buck TO-220F DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2377
198+
$4.8826
528+
$4.7203
990+
$4.6400
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?