This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MN63Y3212N4

Extended
Manufacturer
PANASONIC
MFR.Part #
MN63Y3212N4
JLCPCB Part #
C17419663
Package
-
Description
1.7V~3.6V 13.56MHz Energy harvesting、Built-in non-volatile memory、Built-in encryption ISO 14443 UART - RFID ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.0499
200+ $7.2026
500+ $6.9609
1000+ $6.8433

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons