
* Images are for reference only
MA3S781D0L
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- MA3S781D0L
- JLCPCB Part #
- C20564855
- Package
- SSMini3-F2
- Description
- 1V@30mA 1uA@30V 30V SSMini3-F2 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7058
200+
$0.2820
500+
$0.2724
1000+
$0.2675
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?