
* Images are for reference only
MA2YD26
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- MA2YD26
- JLCPCB Part #
- C2909081
- Package
- SOD-123
- Description
- 1 Independent 100uA@45V 3A 580mV@800mA 60V 800mA SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3000
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0007
1000+
$0.0002
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?