
* Images are for reference only
MA27V0400L
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- MA27V0400L
- JLCPCB Part #
- C6586715
- Package
- SMD
- Description
- 6.4pF@3V,1MHz 6V Independent SMD Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3016
1000+
$0.1204
2500+
$0.1163
5000+
$0.1144
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?