
* Images are for reference only
LNJ836W83RA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LNJ836W83RA
- JLCPCB Part #
- C20452738
- Package
- -
- Description
- -30℃~+85℃ 1.95V 11.5mcd~47.3mcd 615nm~627nm 630nm Discrete Diode - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3440
1000+
$0.1373
2500+
$0.1328
5000+
$0.1305
Welcome back, may I help you?