
* Images are for reference only
LE24L043CB-TL-TE-R-H
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LE24L043CB-TL-TE-R-H
- JLCPCB Part #
- C17243598
- Package
- WLP-5(1.1x0.8)
- Description
- -20℃~+85℃ 1.7V~3.6V 100,000 cycles 10ms 20 Years 400kHz 4Kbit Hardware write protection function、Noise suppression function、Built-in power-on reset (POR)、Power-down/Power-up protection circuit I2C WLP-5(1.1x0.8) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 634
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3584
200+
$0.5427
634+
$0.5250
1268+
$0.5153
Related Products
Welcome back, may I help you?