
* Images are for reference only
L78LR05H-FA-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- L78LR05H-FA-E
- JLCPCB Part #
- C17405886
- Package
- -
- Description
- -30℃~+80℃@(Ta) 150mA 20V 5V 79dB@(120Hz) 80uVrms Fixed Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 533
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5799
200+
$0.6310
533+
$0.6100
1066+
$0.5987
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?