This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EZA-ST41AAAJ

Extended
Manufacturer
PANASONIC
MFR.Part #
EZA-ST41AAAJ
JLCPCB Part #
C5700619
Package
1608
Description
-25℃~+85℃ 22pF 25V 4 4 1608 EMI/RFI Filters (LC, RC Networks) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0099
200+ $0.4033
500+ $0.3904
1000+ $0.3840

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons