
* Images are for reference only
EXC-34CE670U
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXC-34CE670U
- JLCPCB Part #
- C2662287
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+85℃ 10MΩ 125V 2 250mA 5V 67Ω@100MHz 800mΩ SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7284
10+
$0.5898
30+
$0.5205
100+
$0.4512
Related Products
Welcome back, may I help you?