
* Images are for reference only
EXC28CH900U
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXC28CH900U
- JLCPCB Part #
- C542199
- Package
- SMD-8P,2x1mm
- Description
- -40℃~+85℃ 130mA 2.5Ω 4 5V 90Ω@100MHz SMD-8P,2x1mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.7026
10+
$0.6849
30+
$0.6736
100+
$0.6607
Related Products
Welcome back, may I help you?