
* Images are for reference only
EXC14CX280U
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXC14CX280U
- JLCPCB Part #
- C543657
- Package
- 0302
- Description
- -40℃~+85℃ 100mA 2 28Ω@100MHz 3Ω 5V 0302 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4125
200+
$0.1597
500+
$0.1541
1000+
$0.1513
Welcome back, may I help you?