This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EXB-V4V473JV

Extended
Manufacturer
PANASONIC
MFR.Part #
EXB-V4V473JV
JLCPCB Part #
C1732917
Package
0603x2
Description
2 4 47kΩ 63mW ±200ppm/℃ ±5% 0603x2 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 896

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0266
200+ $0.0104
500+ $0.0100
1000+ $0.0098
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons