This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EXB-U341R1JV

Extended
Manufacturer
PANASONIC
MFR.Part #
EXB-U341R1JV
JLCPCB Part #
C20028222
Package
0606
Description
-200ppm/℃~+600ppm/℃ 1.1Ω 2 4 63mW ±5% 0606 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 69

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1313
200+ $0.0524
500+ $0.0506
1000+ $0.0498
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons