This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EXB-U2H564JV

Extended
Manufacturer
PANASONIC
MFR.Part #
EXB-U2H564JV
JLCPCB Part #
C7189769
Package
1506
Description
16 560kΩ 63mW 8 ±200ppm/℃ ±5% 1506 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1582
200+ $0.0632
500+ $0.0611
1000+ $0.0600
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons