
* Images are for reference only
EXB-2HV150JV
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-2HV150JV
- JLCPCB Part #
- C5700401
- Package
- 1506
- Description
- 15Ω 16 62.5mW 8 ±200ppm/℃ ±5% 1506 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4980
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4980
In-stock Item Pricing
Qty Unit Price
1+
$0.1001
50+
$0.0808
150+
$0.0711
500+
$0.0639
2500+
$0.0581
5000+
$0.0552
Welcome back, may I help you?