
* Images are for reference only
EXB-E10C680J
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-E10C680J
- JLCPCB Part #
- C1731256
- Package
- SMD-10P,2.1x4mm
- Description
- 15 16 63mW 68Ω ±200ppm/℃ ±5% SMD-10P,2.1x4mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1481
200+
$0.0574
500+
$0.0554
1000+
$0.0543
Welcome back, may I help you?