
* Images are for reference only
EXB-2HV200JV
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-2HV200JV
- JLCPCB Part #
- C5737497
- Package
- 1506
- Description
- 16 20Ω 62.5mW 8 ±200ppm/℃ ±5% 1506 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0979
200+
$0.0391
500+
$0.0378
1000+
$0.0371
Welcome back, may I help you?