
* Images are for reference only
RAVF168DFT24R9
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RAVF168DFT24R9
- JLCPCB Part #
- C5855725
- Package
- 1506
- Description
- 16 24.9Ω 63mW 8 ±1% ±200ppm/℃ 1506 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1913
200+
$0.0763
500+
$0.0737
1000+
$0.0726
Welcome back, may I help you?