
* Images are for reference only
EXB-28V222JX
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-28V222JX
- JLCPCB Part #
- C2654085
- Package
- 0402x4
- Description
- 2.2kΩ 4 63mW 8 ±200ppm/℃ ±5% 0402x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9400
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9400
In-stock Item Pricing
Qty Unit Price
1+
$0.0188
500+
$0.0148
1500+
$0.0126
10000+
$0.0113
20000+
$0.0102
50000+
$0.0095
Welcome back, may I help you?