This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EXB-14V102JX

Extended
Manufacturer
PANASONIC
MFR.Part #
EXB-14V102JX
JLCPCB Part #
C1731106
Package
0201x2
Description
1kΩ 2 31mW 4 ±200ppm/℃ ±5% 0201x2 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 706

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0340
200+ $0.0132
500+ $0.0127
1000+ $0.0125
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons