This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EVQ-PBE05R

Extended
Manufacturer
PANASONIC
MFR.Part #
EVQ-PBE05R
JLCPCB Part #
C4364848
Package
Plugin,6x6mm
Description
-20℃~+70℃ 1.6N 100,000 cycles 15V 20mA 5mm 6mm 6mm PC Pin Round Button SPST Through Hole 插件,6x6mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1667

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons