
* Images are for reference only
EVQ-P7L01K
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQ-P7L01K
- JLCPCB Part #
- C19424915
- Package
- -
- Description
- -20℃~+70℃ 1.6N 12V 50mA Rectangular Button SPST-NO Surface Mount, Right Angle - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6553
200+
$0.6615
500+
$0.6390
1000+
$0.6278
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?