
* Images are for reference only
EVQP42B3M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQP42B3M
- JLCPCB Part #
- C485511
- Package
- SMD,3x6.2mm
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6N 15V 20mA 3.5mm 3mm 6.2mm SPST Surface Mount, Right Angle SMD,3x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly [Fixture Required]
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
- Assembly fixture
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3032
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3019
In-stock Item Pricing
Qty Unit Price
1+
$0.3001
50+
$0.2355
150+
$0.2077
500+
$0.1732
2500+
$0.1579
5000+
$0.1486
Related Products
Welcome back, may I help you?