
* Images are for reference only
ECW-FG1B105J
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-FG1B105J
- JLCPCB Part #
- C3781456
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 1.1kV 1uF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$1.3600
10+
$1.3309
30+
$1.3115
100+
$1.2922
Welcome back, may I help you?