
* Images are for reference only
EVP-ASAC1A
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVP-ASAC1A
- JLCPCB Part #
- C4365033
- Package
- SMD,6.1x6mm
- Description
- -40℃~+90℃ 1.6N 100,000 cycles 12V 50mA 5mm 6.1mm 6mm J-Lead Round Button SPST Surface Mount,Vertical SMD,6.1x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3419
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3400
In-stock Item Pricing
Qty Unit Price
1+
$0.2324
50+
$0.1864
150+
$0.1665
500+
$0.1419
2000+
$0.1308
4000+
$0.1242
Related Products
Welcome back, may I help you?