
* Images are for reference only
EVPAEJB2A
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVPAEJB2A
- JLCPCB Part #
- C5156343
- Package
- SMD
- Description
- -40℃~+85℃ 1.7mm 15V 200,000 cycles 20mA 3.5N 4.5mm Black No Rectangular Button SMD(SMT) Tab SPST-NO Surface Mount, Right Angle SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 28
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3262
50+
$0.2574
150+
$0.2280
500+
$0.1831
3500+
$0.1666
7000+
$0.1567
Related Products
Welcome back, may I help you?