This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERG-1SJ301A

Extended
Manufacturer
PANASONIC
MFR.Part #
ERG-1SJ301A
JLCPCB Part #
C3554439
Package
Plugin,D2.8xL9mm
Description
-55℃~+235℃ 1W 300Ω Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件,D2.8xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 201

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0446
4000+ $0.0173
10000+ $0.0167
20000+ $0.0163

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons