This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EVM-EAGA00B15

Extended
Manufacturer
PANASONIC
MFR.Part #
EVM-EAGA00B15
JLCPCB Part #
C6039431
Package
Plugin
Description
1 100kΩ 300mW ±200ppm/℃ ±25% Plugin Potentiometers, Variable Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6007
200+ $0.2394
400+ $0.2313
1000+ $0.2281

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons