This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EVB-NADR15D14

Extended
Manufacturer
PANASONIC
MFR.Part #
EVB-NADR15D14
JLCPCB Part #
C17447948
Package
Plugin
Description
-20%~+40% 100mW 10kΩ 插件 Potentiometers, Variable Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.8657
200+ $4.7357
400+ $4.5762
1000+ $4.4988

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons