
* Images are for reference only
EVB-NADR15A14
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVB-NADR15A14
- JLCPCB Part #
- C17580944
- Package
- Plugin
- Description
- -20%~+40% 100mW 10kΩ 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.8746
200+
$11.5225
400+
$11.1374
1000+
$10.9473
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?