
* Images are for reference only
ETQP5MR33YLC
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQP5MR33YLC
- JLCPCB Part #
- C230670
- Package
- SMD,10.9x10mm
- Description
- 1.1mΩ 33.2A 330nH 56.7A AEC-Q200 Molded Inductor ±20% SMD,10.9x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1112
10+
$0.9368
30+
$0.8415
100+
$0.7333
500+
$0.6848
1000+
$0.6638
Related Products
Welcome back, may I help you?