This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EEV-FK1A682M

Extended
Manufacturer
PANASONIC
MFR.Part #
EEV-FK1A682M
JLCPCB Part #
C2163389
Package
SMD,D18xL16.5mm
Description
-55℃~+105℃ 1.545A@120Hz 10V 17mm 18mm 33mΩ 5000hrs@105℃ 6800uF ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4653
10+ $1.2339
30+ $1.1070
100+ $0.9624
500+ $0.8982
1000+ $0.8692
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons