
* Images are for reference only
ETQ-P5LR50XFA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQ-P5LR50XFA
- JLCPCB Part #
- C6617592
- Package
- SMD,14.5x12.5mm
- Description
- 0.8mΩ 30A 500nH ±20% SMD,14.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7764
200+
$1.5067
500+
$1.4567
1000+
$1.4325
Welcome back, may I help you?