This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ETQ-P2H2R6BFA

Extended
Manufacturer
PANASONIC
MFR.Part #
ETQ-P2H2R6BFA
JLCPCB Part #
C17448129
Package
SMD-4P,13x12.9mm
Description
12A 2.61uH 4.98mΩ ±20% SMD-4P,13x12.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1362
200+ $1.2516
500+ $1.2098
1000+ $1.1890

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons