This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESE-11MV13

Extended
Manufacturer
PANASONIC
MFR.Part #
ESE-11MV13
JLCPCB Part #
C3821606
Package
SMD,3x5.2mm
Description
-10℃~+70℃ 10mA 3mm 4.9mm 5.2mm 50,000 cycles 5V Gull Wing SPST-NO SMD,3x5.2mm Limit Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3808
200+ $0.1474
500+ $0.1423
1000+ $0.1397

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons