
* Images are for reference only
V130LT10APX2855
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V130LT10APX2855
- JLCPCB Part #
- C2656727
- Package
- Plugin
- Description
- 130V 175V 1nF@1MHz 205V 340V 38J 4.5kA 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2600
200+
$0.1007
500+
$0.0972
1000+
$0.0954
Related Products
Welcome back, may I help you?