
* Images are for reference only
EEEFN0J100R
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFN0J100R
- JLCPCB Part #
- C494721
- Package
- SMD
- Description
- -55℃~+105℃ 1.35Ω@100kHz 10uF 2000hrs@105℃ 6.3V 90mA@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1291
50+
$0.1056
150+
$0.0937
500+
$0.0849
2000+
$0.0780
4000+
$0.0745
Related Products