This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERX-2HJ3R3H

Extended
Manufacturer
PANASONIC
MFR.Part #
ERX-2HJ3R3H
JLCPCB Part #
C4224333
Package
SMD,12x6.4mm
Description
-55℃~+180℃ 2W 3.3Ω Metal Film Resistor ±350ppm/℃ ±5% SMD,12x6.4mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5314
200+ $0.2068
500+ $0.1987
1000+ $0.1955

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons