This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERX-1HJ6R8H

Extended
Manufacturer
PANASONIC
MFR.Part #
ERX-1HJ6R8H
JLCPCB Part #
C3943653
Package
SMD,9x5.6mm
Description
-55℃~+180℃ 1W 6.8Ω Metal Film Resistor ±350ppm/℃ ±5% SMD,9x5.6mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4736
1000+ $0.1834
2500+ $0.1769
5000+ $0.1737

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons