
* Images are for reference only
ERX-2HJ6R8H
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERX-2HJ6R8H
- JLCPCB Part #
- C4273333
- Package
- SMD,12x6.4mm
- Description
- -55℃~+180℃ 2W 6.8Ω Metal Film Resistor ±350ppm/℃ ±5% SMD,12x6.4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5416
200+
$0.2106
500+
$0.2025
1000+
$0.1993
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →