
* Images are for reference only
ERX-1HJ3R9H
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERX-1HJ3R9H
- JLCPCB Part #
- C6845639
- Package
- SMD,9x5.6mm
- Description
- -55℃~+180℃ 1W 3.9Ω Metal Film Resistor ±350ppm/℃ ±5% SMD,9x5.6mm Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3213
200+
$0.5286
500+
$0.5108
1000+
$0.5012
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?