
* Images are for reference only
JS1A-5V-F
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- JS1A-5V-F
- JLCPCB Part #
- C1563295
- Package
- Plugin,16x22mm
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 100V@DC、250V@AC 10A 10ms 10ms 5V AgSnO2 插件,16x22mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4653
1000+
$0.1801
2500+
$0.1738
5000+
$0.1707
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?